Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet stringent military specifications with MIL-DTL-26482 compliance. This high-performance connector features a durable aluminum shell with a sleek Black Zinc Cobalt finish, ensuring reliable performance in harsh environments. The socket contact type, crafted from Copper Alloy and plated with Gold, guarantees optimal conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector is suitable for demanding applications where protection against dust, water, and high voltages is essential. The 20-26 insert arrangement, X keying position, and Bayonet locking mechanism provide secure and foolproof mating. Whether in aerospace, defense, or industrial settings, this hi-rel connector, acronymed as PT06A2026SX025, is the perfect choice for ensuring seamless and durable connectivity.