PT06A-20-27SY(027)

Heilind Number:AMIPT06A-20-27SY(027)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-27SY(027)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-27SY(027)
SKU:AMIPT06A-20-27SY(027)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our military-grade PT Series. This high-performance connector, meeting MIL-DTL-26482 specifications, features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. The Socket contact type, crafted from Copper Alloy and Gold-plated, guarantees excellent conductivity. With an IP67 rating and a voltage rating of 600 VAC, it's ideal for demanding applications. The 20-27 insert arrangement with Y keying position and Bayonet locking mechanism offers secure connectivity. RoHS compliant and designed for high reliability applications, this connector is a top choice for military, aerospace, and industrial use. Meet stringent requirements with the PT06A2027SY027.