PT06A-20-27SY(072)

Heilind Number:AMIPT06A-20-27SY(072)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-27SY(072)
ECAD Model:
3D Model

Description:

Solder Plug Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-27SY(072)
SKU:AMIPT06A-20-27SY(072)

Detailed Description

The PT06A-20-27SY(072) Solder Plug Connector is a rugged and reliable component designed for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this connector guarantees top-notch performance in demanding environments. Featuring a durable Aluminum shell with a Gray Zinc Nickel finish, it offers excellent corrosion resistance. The gold-plated Copper Alloy contacts ensure optimal conductivity, while the IP67 rating protects against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism and keying position add security and ease of use. Ideal for use in aerospace, defense, and industrial sectors, the PT Series Connector sets the standard for quality and durability.