PT06A-20-39P

Heilind Number:AMIPT06A-20-39P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-39P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-39P
Series:PT Series
Part Aliases:71-146620-39P U71-146620-39P
SKU:AMIPT06A-20-39P

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. Featuring a shell size of 20 with a durable aluminum construction and Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments. The copper alloy contact material with gold plating offers optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and insert arrangement 20-39, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, making it ideal for use in demanding industrial and military settings. ROHS compliant and offering high reliability, the PT06A2039P is a trusted solution for your circular connector needs.