| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-32PX(027) |
| Series: | PT Series |
| SKU: | AMIPT06A-22-32PX(027) |
PT06A-22-32PX(027)
| Heilind Number: | AMIPT06A-22-32PX(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-32PX(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-22-32PX(027) is a high-performance AI-Solder Plug Connector designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the rugged PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The gold-plated Copper Alloy contacts offer superior conductivity and corrosion resistance, ideal for mission-critical applications. With an IP67 rating for dust and water protection, and a voltage rating of 600 VAC, this connector guarantees secure and efficient power transmission. Its 22-32 insert arrangement and X keying position provide precise mating, while the bayonet locking mechanism ensures a secure connection. RoHS compliant and designed for high-reliability applications, the PT06A2232PX027 is the perfect choice for demanding military and industrial environments.

