| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-34PW(025) |
| Series: | PT Series |
| SKU: | AMIPT06A-22-34PW(025) |
PT06A-22-34PW(025)
| Heilind Number: | AMIPT06A-22-34PW(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-34PW(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications for reliable performance in demanding environments. Featuring a durable aluminum shell with a black zinc cobalt finish, this connector offers IP67 protection against dust and water ingress. The gold-plated copper alloy contacts ensure excellent conductivity and corrosion resistance, making it ideal for high-reliability applications. With a shell size of 22 and a straight plug configuration, it accommodates pin contact type with an insert arrangement of 22-34. The bayonet locking mechanism and W keying position provide secure mating and easy identification. Rated for up to 600 VAC, this connector is suitable for a wide range of power and signal transmission needs. Rest assured, it complies with stringent RoHS regulations, making it environmentally friendly. Upgrade to the PT06A2234PW025 for robust and efficient circular MIL Spec connectivity.

