| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-55P |
| Series: | PT Series |
| Part Aliases: | 71-146622-55P U71-146622-55P |
| SKU: | AMIPT06A-22-55P |
PT06A-22-55P
| Heilind Number: | AMIPT06A-22-55P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-55P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series, the ultimate solution for high-reliability circular connectivity in demanding environments. Designed with precision and durability in mind, this connector features a contact material of Copper Alloy with Gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The shell, made of rugged Aluminum with Olive Drab Cadmium finish, guarantees robust performance even in harsh conditions. Its straight plug, bayonet locking mechanism, and 22-55 insert arrangement provide secure and efficient connectivity. With a voltage rating of 600 VAC, it meets stringent electrical requirements with ease. Trust in the PT06A2255P for reliable and high-performance circular MIL-spec connectivity.

