| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-72P(027) |
| Series: | PT Series |
| SKU: | AMIPT06A-22-72P(027) |
PT06A-22-72P(027)
| Heilind Number: | AMIPT06A-22-72P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-72P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted for high reliability in demanding environments, this connector features copper alloy contacts with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of aluminum with an Olive Drab Cadmium finish, guarantees durability and secure connections. Its straight plug design, shell size 22, and pin contact type with insert arrangement 22-72 make it suitable for various applications. Utilizing a bayonet locking mechanism, this connector provides quick and secure mating. Rest assured, it meets rigorous military specifications and is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade to the PT06A2272P027 for reliable performance in critical connectivity applications.

