| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-24-31PY(023) |
| Series: | PT Series |
| SKU: | AMIPT06A-24-31PY(023) |
PT06A-24-31PY(023)
| Heilind Number: | AMIPT06A-24-31PY(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-24-31PY(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet military specification MIL-DTL-26482 for reliable performance in demanding environments. Crafted with a shell size of 24 and constructed from durable aluminum with an Electroless Nickel finish, this connector ensures robust connectivity. The contact pins, made of Copper Alloy and plated with Gold, guarantee efficient signal transmission with a voltage rating of 600 VAC. Featuring an IP67 rating for water and dust resistance, it's ideal for use in harsh conditions. The insert arrangement 24-31 with keying position Y offers secure mating, while the bayonet locking mechanism provides easy and quick installation. With high reliability and compliance with hi-rel standards, the PT06A2431PY023 is a top choice for industrial and military applications.

