| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-2S(470) |
| Series: | PT Series |
| Part Aliases: | 93-150751-02S C93-150751-02S |
| SKU: | AMIPT06A-8-2S(470) |
PT06A-8-2S(470)
| Heilind Number: | AMIPT06A-8-2S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-2S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-8-2S(470), a rugged and reliable MIL-DTL-26482 connector from our PT Series. Designed for demanding environments, this connector features a shell size 8 made of durable aluminum with a sleek black zinc cobalt finish. Its socket contact type, crafted from copper alloy and plated with gold, ensures optimal conductivity. With an IP67 rating for dust and moisture protection, this connector is ideal for outdoor and industrial applications. The bayonet locking mechanism guarantees secure mating, while its high voltage rating of 600 VAC makes it suitable for power transmission in hi-rel environments. Rest assured, it is fully RoHS compliant. The PT06A82S470, with insert arrangement 8-2, is a versatile solution for all your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-8-2P(025) | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |


