| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4S(027) |
| Series: | PT Series |
| Part Aliases: | 58-146608-04S C58-146608-04S |
| SKU: | AMIPT06A-8-4S(027) |
PT06A-8-4S(027)
| Heilind Number: | AMIPT06A-8-4S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-4S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series. This high-reliability connector features a socket contact type and a durable aluminum shell with an Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The gold-plated copper alloy contacts offer excellent conductivity and corrosion resistance. With an IP67 rating for ingress protection, this connector is suitable for outdoor and harsh industrial applications. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating makes it ideal for power transmission. The 8-4 insert arrangement allows for efficient signal and power connections. Trust in the PT06A84S027 for reliable and rugged circular MIL Spec connectivity.

