| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-6P(470) |
| Series: | PT Series |
| Part Aliases: | 93-144610-06P C93-144610-06P |
| SKU: | AMIPT06E-10-6P(470) |
PT06E-10-6P(470)
| Heilind Number: | AMIPT06E-10-6P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-10-6P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-10-6P(470), a high-performance AI-Solder Plug E-Class connector designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size 10, with a straight plug configuration crafted from durable aluminum with a sleek black zinc cobalt finish. The contacts, made of copper alloy and plated with gold, ensure reliable conductivity in even the harshest environments, while the IP67 rating guarantees protection against dust and moisture. With a voltage rating of 600 VAC and a Bayonet locking mechanism, this connector is ideal for applications requiring secure and efficient power transmission. RoHS compliant and suitable for high-reliability use, the PT06E106P470 is a top choice for demanding circular connector needs.

