| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-10S(476) |
| Series: | PT Series |
| Part Aliases: | C58-144612-10S |
| SKU: | AMIPT06E-12-10S(476) |
PT06E-12-10S(476)
| Heilind Number: | AMIPT06E-12-10S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-10S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, a rugged and reliable military-spec connector designed for demanding applications. Part of the PT Series, this connector features a shell size 12 with a straight plug design, making it ideal for secure connections in harsh environments. Constructed with high-quality aluminum shell material and copper alloy contacts plated in gold, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, perfect for use in outdoor and industrial settings. Meeting MIL-DTL-26482 specifications, this connector guarantees performance and durability under extreme conditions. Its bayonet locking mechanism provides easy and secure mating, while the 600VAC voltage rating makes it suitable for high-power applications. Also known by the part alias C58-144612-10S, this connector is a reliable solution for your hi-rel connectivity needs. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade to the PT06E1210S476 for robust and efficient circular MIL-spec connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-14-5P(476) | AI-Solder Plug E-Class 26482-1 | ![]() |


