| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-14P(470) |
| Series: | PT Series |
| Part Aliases: | C93-144612-14P |
| SKU: | AMIPT06E-12-14P(470) |
PT06E-12-14P(470)
| Heilind Number: | AMIPT06E-12-14P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-14P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-12-14P(470) is a high-performance AI-Solder Plug E-Class connector that meets stringent military specifications, including MIL-DTL-26482. Part of the PT Series, this connector features durable construction with a shell made of black zinc cobalt-coated aluminum, ensuring reliable performance in harsh environments. With a shell size of 12 and a straight plug design, it offers easy and secure connectivity. The contact pins, crafted from copper alloy and plated with gold, guarantee excellent signal transmission and corrosion resistance. Rated for IP67 protection and RoHS compliant, this connector is suitable for a wide range of applications, from aerospace to industrial. Its 600 VAC voltage rating and bayonet locking mechanism make it ideal for high-reliability environments. With the part alias C93-144612-14P, the PT06E-12-14P(470) is the perfect choice for demanding circular connector setups.

