PT06E-12-3S(476)

Heilind Number:AMIPT06E-12-3S(476)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-12-3S(476)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-3S(476)
Series:PT Series
Part Aliases:C58-144612-03S
SKU:AMIPT06E-12-3S(476)

Detailed Description

Introducing the AI-Solder Plug E-Class 26482-1 from our PT Series, a military-grade connector that ensures reliable performance in harsh environments. With a rugged aluminum shell featuring an Olive Drab Cadmium finish, this connector is built to withstand tough conditions. Its IP67 rating guarantees protection against dust and water ingress, while RoHS compliance reflects our commitment to environmental responsibility. The contact sockets, made of high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. Meeting MIL-DTL-26482 specifications, this connector is suitable for high-reliability applications, with a voltage rating of 1000 VAC ensuring safe operation. The 12-3 insert arrangement and Bayonet locking mechanism provide secure connections, while the part aliases (C58-144612-03S) offer ease of identification. Trust in the PT06E123S476 for superior performance in Circular MIL Spec Connectors and other hi-rel applications.