| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-8P(476) |
| Series: | PT Series |
| Part Aliases: | 58-144612-08P C58-144612-08P |
| SKU: | AMIPT06E-12-8P(476) |
PT06E-12-8P(476)
| Heilind Number: | AMIPT06E-12-8P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-8P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Crafted with a durable Aluminum shell in Olive Drab Cadmium finish, this connector is designed for high-reliability applications in harsh environments. Featuring a contact arrangement of 12-8, it ensures secure and efficient connectivity with a bayonet locking mechanism for added stability. The copper alloy contacts with gold plating offer superior conductivity and corrosion resistance, meeting RoHS compliance standards. With an IP67 rating and a voltage rating of 600 VAC, it guarantees protection against dust, water, and electrical hazards. Ideal for military, aerospace, and industrial use, the PT06E128P476 is a dependable solution for your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-10-6S(027) | AI-Solder Box Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-8S(027) | AI-Solder Box Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-14-19P(476) | AI-Solder Plug E-Class 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-14-19S(476) | AI-Solder Plug E-Class 26482-1 | ![]() |


