| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-8SX(424) |
| Series: | PT Series |
| SKU: | AMIPT06E-12-8SX(424) |
PT06E-12-8SX(424)
| Heilind Number: | AMIPT06E-12-8SX(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-8SX(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1 ( PT06E-12-8SX(424)) is a rugged military-grade connector designed to meet MIL-DTL-26482 specifications, making it ideal for demanding environments. Part of the PT Series, this connector features a shell size 12 made of durable aluminum with an electroless nickel finish, ensuring reliable performance. Its socket contact type, copper alloy contacts with gold plating, and IP67 rating guarantee secure and corrosion-resistant connectivity, even in harsh conditions. With a voltage rating of 600 VAC, insert arrangement 12-8, and X keying position for proper alignment, this connector is suitable for high-power applications. The bayonet locking mechanism provides easy and secure mating, while RoHS compliance underscores its commitment to environmental responsibility. Whether in military, aerospace, or industrial settings, the PT06E128SX424 offers high reliability and durability, earning its place in the category of top-quality circular MIL spec connectors.

