| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E14-12S(476) |
| Series: | PT Series |
| Part Aliases: | 58-144614-12S C58-144614-12S |
| SKU: | AMIPT06E-14-12S(476) |
PT06E14-12S(476)
| Heilind Number: | AMIPT06E-14-12S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E14-12S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, a rugged and reliable circular connector designed for military and high-reliability applications. Part of the PT Series, this connector features a shell size of 14 with a straight plug shell type, crafted from durable aluminum with an Olive Drab Cadmium finish for enhanced durability. Its socket contact type, made of copper alloy and plated with gold, ensures optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for harsh environments. Compliant with MIL-DTL-26482 and rated for up to 600 VAC, it guarantees performance and safety in demanding conditions. The bayonet locking mechanism provides secure mating, while the 14-12 insert arrangement allows for efficient connectivity. Trust in the PT06E1412S476 for your critical connectivity needs.

