| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-18P(470) |
| Series: | PT Series |
| Part Aliases: | 93-144614-18P C93-144614-18P |
| SKU: | AMIPT06E-14-18P(470) |
PT06E-14-18P(470)
| Heilind Number: | AMIPT06E-14-18P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-18P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, part of the MIL-DTL-26482 compliant PT Series. This rugged circular connector features a shell size of 14, constructed with durable aluminum and finished in sleek Black Zinc Cobalt. Designed for high-reliability applications, it boasts IP67 ingress protection and RoHS compliance. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, this connector is suitable for demanding military, aerospace, and industrial environments. Its bayonet locking mechanism offers secure and easy mating, while the 14-18 insert arrangement allows for efficient cable termination. Trust in the PT06E1418P470 for dependable performance in critical connectivity tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-12-8S(470) | AI-Solder Plug E-Class 26482-1 strain relief | ![]() |


