| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-18S(470) |
| Series: | PT Series |
| Part Aliases: | 93-144614-18S C93-144614-18S |
| SKU: | AMIPT06E-14-18S(470) |
PT06E-14-18S(470)
| Heilind Number: | AMIPT06E-14-18S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-18S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1 is a military-specification connector from the PT Series, designed for high-reliability applications. With a shell size of 14 and a straight plug configuration, this connector features socket contacts made of durable copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for use in harsh environments. RoHS compliant and rated for 600 VAC, this connector is ideal for military, aerospace, and industrial applications requiring secure and efficient electrical connections. The bayonet locking mechanism ensures a secure and reliable connection, while the black zinc cobalt shell finish adds durability. With insert arrangement 14-18, the PT06E1418S470 is a top choice for demanding circular MIL-spec connector needs.

