| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-19P(470) |
| Series: | PT Series |
| Part Aliases: | C93-144614-19P |
| SKU: | AMIPT06E-14-19P(470) |
PT06E-14-19P(470)
| Heilind Number: | AMIPT06E-14-19P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-19P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, MIL-DTL-26482 compliant for military-grade performance. Part of the PT Series, this connector features a durable Aluminum shell with a sleek Black Zinc Cobalt finish, offering IP67 ingress protection for reliable use in harsh environments. The 14-19 insert arrangement accommodates a voltage rating of 600 VAC, making it suitable for high-power applications. With Copper Alloy contacts plated in Gold, it ensures superior conductivity and corrosion resistance. The bayonet locking mechanism guarantees secure mating, ideal for mission-critical operations. RoHS compliant and designed for high reliability, the PT06E1419P470 is a trusted choice in Circular MIL Spec Connectors.

