| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-5P(470) |
| Series: | PT Series |
| Part Aliases: | 93-144614-05P C93-144614-05P |
| SKU: | AMIPT06E-14-5P(470) |
PT06E-14-5P(470)
| Heilind Number: | AMIPT06E-14-5P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-5P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers high-performance connectivity for military and aerospace applications. Featuring durable construction with a black zinc cobalt shell finish, this connector ensures reliable operation in harsh environments. The shell size 14, made of aluminum, houses gold-plated copper alloy pins for optimal conductivity. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism secures the connection, while the straight plug design offers easy installation. RoHS compliant and rated for 1000 VAC, this connector meets stringent environmental and safety standards. Ideal for hi-rel applications, the PT06E145P470 guarantees dependable performance in critical missions.

