| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-5S(424) |
| Series: | PT Series |
| Part Aliases: | 91-144614-05S C91-144614-05S |
| SKU: | AMIPT06E-14-5S(424) |
PT06E-14-5S(424)
| Heilind Number: | AMIPT06E-14-5S(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-5S(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, MIL-DTL-26482 compliant, the PT Series Circular Connector sets a high standard in military-grade connectivity. Crafted with precision, this connector features a robust shell size 14 made of durable aluminum, finished with Electroless Nickel for enhanced longevity. The contact material, a reliable Copper Alloy with Gold plating, ensures optimal conductivity even in harsh environments, while its IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The 14-5 insert arrangement, along with the bayonet locking mechanism, offers secure and efficient connections. RoHS compliant and designed for high reliability, this connector is ideal for aerospace, defense, and industrial applications where performance is paramount. Experience unparalleled quality with the PT06E145S424.

