| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-26PY(023) |
| Series: | PT Series |
| SKU: | AMIPT06E-16-26PY(023) |
PT06E-16-26PY(023)
| Heilind Number: | AMIPT06E-16-26PY(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-26PY(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-16-26PY(023), a high-performance AI-Solder Plug E-Class connector that meets military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a shell size of 16 with a straight plug design, crafted from durable aluminum and finished with electroless nickel for enhanced longevity. The contact pins, made of copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance, rated for up to 600 VAC. With an IP67 ingress protection rating, this connector is suitable for demanding environments. Its bayonet locking mechanism and keying position feature provide secure and error-free mating. Fully RoHS compliant and designed for high-reliability applications, the PT06E1626PY023 is a top choice for circular MIL Spec connectors.

