PT06E-16-26S(SR)

Heilind Number:AMIPT06E-16-26S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-16-26S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-16-26S(SR)
Series:PT Series
Part Aliases:71-144616-26S U71-144616-26S
SKU:AMIPT06E-16-26S(SR)

Detailed Description

Introducing the PT06E-16-26S(SR) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for reliable performance in extreme environments. This durable connector, part of the PT Series, features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring longevity and corrosion resistance. The shell size 16, along with a socket contact type and gold-plated copper alloy contacts, guarantee secure and low-resistance connections. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh industrial and military applications. The bayonet locking mechanism ensures easy and secure mating, while the 600 VAC voltage rating caters to high-power requirements. Designed for high reliability, this connector is in stock and suitable for use in a wide range of hi-rel environments. Upgrade to the PT06E1626SSR for uncompromising performance.