| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-8P(470) |
| Series: | PT Series |
| Part Aliases: | 93-144616-08P C93-144616-08P |
| SKU: | AMIPT06E-16-8P(470) |
PT06E-16-8P(470)
| Heilind Number: | AMIPT06E-16-8P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-8P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, a rugged and reliable circular connector designed for military and high-reliability applications. Part of the PT Series, this connector features a shell size 16 with a straight plug design, ensuring a secure and durable connection. Crafted from aluminum with a black zinc cobalt finish, it offers excellent corrosion resistance. The copper alloy contact material with gold plating guarantees optimal conductivity, while the bayonet locking mechanism provides easy and quick mating. With an IP67 rating for dust and water resistance, and a voltage rating of 1000 VAC, this connector is suitable for harsh environments. Rest assured, it complies with MIL-DTL-26482 and is RoHS compliant. Trust in the PT06E168P470 for your critical connectivity needs.

