| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-8PY(470) |
| Series: | PT Series |
| SKU: | AMIPT06E-16-8PY(470) |
PT06E-16-8PY(470)
| Heilind Number: | AMIPT06E-16-8PY(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-8PY(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, a rugged and reliable circular MIL Spec connector from our PT Series. Engineered to meet stringent military specification MIL-DTL-26482, this connector features a shell size 16 with a black zinc cobalt finish for enhanced durability. The contact pins, made of copper alloy and plated with gold, ensure excellent conductivity even in harsh environments. With an IP67 rating, it provides reliable protection against dust and water ingress, making it ideal for use in demanding applications. Its bayonet locking mechanism and keying position offer secure and foolproof connections, while its high voltage rating of 1000 VAC guarantees safe and efficient performance. RoHS compliant and designed for high reliability, the PT06E168PY470 is the perfect solution for your connectivity needs in aerospace, defense, and other hi-rel industries.

