| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-8S(470) |
| Series: | PT Series |
| Part Aliases: | 93-144616-08S C93-144616-08S |
| SKU: | AMIPT06E-16-8S(470) |
PT06E-16-8S(470)
| Heilind Number: | AMIPT06E-16-8S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-8S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series connectors. Featuring a shell size of 16 and a durable aluminum construction with a sleek black zinc cobalt finish, this connector is designed for high-performance in harsh environments. The socket contact type, made of copper alloy with gold plating, ensures reliable signal transmission with a voltage rating of up to 1000 VAC. With an IP67 rating for dust and water resistance, this connector is ideal for applications requiring secure and protected connections. Its straight plug shell type and bayonet locking mechanism guarantee easy and secure installation. Meeting stringent quality standards, including RoHS compliance and high reliability classification, the PT06E168S470 is the perfect choice for demanding circular connector needs.

