| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-5PY(476) |
| Series: | PT Series |
| SKU: | AMIPT06E-18-5PY(476) |
PT06E-18-5PY(476)
| Heilind Number: | AMIPT06E-18-5PY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-5PY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, a rugged and reliable military-spec circular connector designed for high-performance applications. Part of the PT Series, this connector features a shell size 18 with a straight plug configuration, making it ideal for secure and efficient connections in demanding environments. Constructed with durable aluminum shell material and olive drab cadmium finish, it ensures longevity and resistance to corrosion. The contact pins are made of copper alloy with gold plating, guaranteeing excellent conductivity and signal integrity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. Compliant with RoHS regulations, it is environmentally friendly. With a voltage rating of 1000 VAC and bayonet locking mechanism, it provides a safe and stable connection. The 18-5 insert arrangement and keying position ensure proper mating, while the high-rel designation signifies its suitability for critical applications. Trust in the PT06E185PY476 for your connectivity needs in aerospace, defense, and industrial settings.

