| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A22-12PY-640 |
| Series: | PT Series |
| SKU: | AMIPT06E-18-75S(025) |
97-3100A22-12PY-640
| Heilind Number: | AMIPT06E-18-75S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A22-12PY-640 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the 97-3100A22-12PY-640, a high-performance AI-Solder Plug E-Class connector designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size 18 with a durable aluminum construction and black zinc cobalt finish, ensuring reliable performance even in harsh environments with an IP67 rating. The contacts, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a socket contact type and bayonet locking mechanism, this connector guarantees secure and stable connections. RoHS compliant and designed for high-reliability applications, the PT06E1875S025 is the perfect choice for demanding circular connector needs.

