| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-80PY(424) |
| Series: | PT Series |
| SKU: | AMIPT06E-18-80PY(424) |
PT06E-18-80PY(424)
| Heilind Number: | AMIPT06E-18-80PY(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-80PY(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1 connector, part of the MIL-DTL-26482 compliant PT Series, is a robust and reliable solution for demanding military and industrial applications. Featuring a shell size of 18 made from durable aluminum with an Electroless Nickel finish, this connector offers exceptional durability in harsh environments. Its IP67 rating ensures protection against dust and water ingress, while the gold-plated copper alloy contacts guarantee high conductivity and corrosion resistance. With a voltage rating of 600 VAC and a straight pin contact type, it is suitable for power and signal transmission. The bayonet locking mechanism provides secure mating, while the 18-80 insert arrangement with keying position and hi-rel designation further enhances its utility in mission-critical systems. Fully RoHS compliant, the PT06E1880PY424 connector is a top choice for aerospace, defense, and industrial applications where performance and reliability are paramount.

