| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-80S(027) |
| Series: | PT Series |
| SKU: | AMIPT06E-18-80S(027) |
PT06E-18-80S(027)
| Heilind Number: | AMIPT06E-18-80S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-80S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class PT Series Connector, meet MIL-DTL-26482 military specifications with the robustness of a bayonet locking mechanism ensuring secure connections. Crafted with a durable Aluminum shell finished in Olive Drab Cadmium, this connector guarantees reliable performance even in harsh environments, boasting an IP67 rating for dust and water resistance. The 18-80 insert arrangement offers versatility while the gold-plated Copper Alloy contacts ensure optimal conductivity. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. RoHS compliant and designed for high reliability, the PT06E1880S027 is a top choice for demanding circular connector needs.

