| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-16P(470) |
| Series: | PT Series |
| Part Aliases: | 93-144620-16P C93-144620-16P |
| SKU: | AMIPT06E-20-16P(470) |
PT06E-20-16P(470)
| Heilind Number: | AMIPT06E-20-16P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-16P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-20-16P(470), a rugged AI-Solder Plug E-Class connector designed to meet stringent military specifications such as MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring reliable performance in harsh environments. The contact pins, made of high-quality copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress. Its bayonet locking mechanism guarantees secure connections. Rated for up to 1000 VAC, it is suitable for high voltage applications. RoHS compliant and designed for high reliability, the PT06E2016P470 is the perfect choice for demanding circular MIL spec connector needs.

