| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E20-16S(470) |
| Series: | PT Series |
| Part Aliases: | 93-144620-16S C93-144620-16S |
| SKU: | AMIPT06E-20-16S(470) |
PT06E20-16S(470)
| Heilind Number: | AMIPT06E-20-16S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E20-16S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E20-16S(470) is a high-performance AI-Solder Plug E-Class connector, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the PT Series, this socket-type connector features durable Copper Alloy contacts with Gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers superior protection against dust and water ingress. Its aluminum shell with Black Zinc Cobalt finish not only enhances durability but also provides a sleek appearance. Featuring a shell size of 20 and insert arrangement of 20-16, this connector is suitable for high-voltage applications, with a rating of 1000 VAC. Its Bayonet locking mechanism ensures secure mating, making it ideal for use in aerospace, defense, and other high-reliability applications. Fully RoHS compliant, the PT06E2016S470 guarantees both performance and environmental responsibility.

