| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-24PY(476) |
| Series: | PT Series |
| SKU: | AMIPT06E-20-24PY(476) |
PT06E-20-24PY(476)
| Heilind Number: | AMIPT06E-20-24PY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-24PY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1 ( AMIPT06E-20-24PY476) is a rugged and reliable circular connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector ensures optimal performance in demanding environments. Featuring a shell made of durable aluminum with an Olive Drab Cadmium finish, it offers excellent protection against corrosion and harsh conditions. The gold-plated copper alloy contacts provide superior conductivity and resistance to wear, making it suitable for high-voltage applications up to 600 VAC. With an IP67 rating, it guarantees dust and water ingress protection, ideal for outdoor and industrial use. The bayonet locking mechanism ensures secure mating, while the keying position prevents mismating. The PT Series connector with insert arrangement 20-24 and shell size 20, in a straight plug configuration, offers easy installation and reliable connectivity. Fully RoHS compliant, this connector combines performance with environmental responsibility, making it the perfect choice for mission-critical systems.

