| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-32PY(476) |
| Series: | PT Series |
| SKU: | AMIPT06E-22-32PY(476) |
PT06E-22-32PY(476)
| Heilind Number: | AMIPT06E-22-32PY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-32PY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the PT Series, this connector features a shell made of durable aluminum with an Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. The contact material is Copper Alloy plated with Gold, guaranteeing excellent conductivity and corrosion resistance. With a shell size of 22 and a straight plug configuration, it offers a secure and waterproof IP67 rating. RoHS compliant and rated for 600 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial settings. Its bayonet locking mechanism and keying position feature provide added security, while the hi-rel designation assures high reliability in mission-critical operations. Meet your connectivity needs with the PT06E2232PY476.

