| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-36PY(476) |
| Series: | PT Series |
| SKU: | AMIPT06E-22-36PY(476) |
PT06E-22-36PY(476)
| Heilind Number: | AMIPT06E-22-36PY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-36PY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-22-36PY(476) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. This plug connector, part of the PT Series, meets the stringent MIL-DTL-26482 specifications, ensuring its performance in demanding environments. Featuring a shell size of 22 with a straight plug design and Olive Drab Cadmium shell finish, it offers IP67-rated protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism ensures secure mating, while the keying position prevents mismating. Fully RoHS compliant, this connector prioritizes environmental responsibility without compromising on quality. Trust the PT06E-22-36PY(476) for your critical connectivity needs.

