| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-55P(027) |
| Series: | PT Series |
| Part Aliases: | 58-148622-55P C58-148622-55P |
| SKU: | AMIPT06E-22-55P(027) |
PT06E-22-55P(027)
| Heilind Number: | AMIPT06E-22-55P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-55P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1, also known as SKU PT06E-22-55P(027), is a military-grade connector that meets the stringent requirements of MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with a rugged Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The shell size 22 houses gold-plated pin contacts made of high-quality copper alloy, providing excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its straight plug shell type and bayonet locking mechanism guarantee secure and easy connections. RoHS compliant and rated for up to 600 VAC, this connector is suitable for high-reliability applications in the aerospace, defense, and industrial sectors. Trust in the PT06E2255P027 for dependable and long-lasting connectivity solutions.

