| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A24-6PW-639 |
| Series: | PT Series |
| Part Aliases: | 93-144622-55P C93-144622-55P |
| SKU: | AMIPT06E-22-55P(470) |
97-3100A24-6PW-639
| Heilind Number: | AMIPT06E-22-55P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A24-6PW-639 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Crafted with high-quality materials, this connector features a shell made of durable aluminum with a sleek Black Zinc Cobalt finish. Its IP67 rating ensures reliable performance in harsh environments, while its gold-plated copper alloy contacts guarantee optimal conductivity. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. The 22-55 insert arrangement, along with the bayonet locking mechanism, provides secure and efficient mating. Designed for high reliability, this connector is ideal for use in military, aerospace, and other demanding industries. RoHS compliant and meticulously engineered, the PT06E2255P470 is the perfect solution for your connectivity needs.

