| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-55PZ(027) |
| Series: | PT Series |
| SKU: | AMIPT06E-22-55PZ(027) |
PT06E-22-55PZ(027)
| Heilind Number: | AMIPT06E-22-55PZ(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-55PZ(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-22-55PZ(027), a high-performance AI-Solder Plug E-Class connector meeting MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size 22 with a straight plug configuration made of durable olive drab cadmium-coated aluminum. The copper alloy contact material with gold plating ensures reliable conductivity, rated for up to 600 VAC. With IP67 ingress protection and RoHS compliance, it guarantees durability and environmental safety. The 22-55 insert arrangement, Z keying position, and bayonet locking mechanism provide secure connections in demanding applications. Ideal for hi-rel environments, this connector is a vital component for aerospace, defense, and industrial systems. Trust in the PT06E2255PZ027 for superior performance and longevity in critical connectivity solutions.

