| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-72SX(476) |
| Series: | PT Series |
| SKU: | AMIPT06E-22-72SX(476) |
PT06E-22-72SX(476)
| Heilind Number: | AMIPT06E-22-72SX(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-72SX(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-22-72SX(476) is a high-performance AI-Solder Plug E-Class connector that complies with MIL-DTL-26482 military specifications. Part of the PT Series, this rugged circular connector features a shell size of 22, crafted from durable aluminum with an olive drab cadmium finish for enhanced durability. Its socket contact type, made of copper alloy and gold-plated, ensures reliable conductivity in demanding environments. With an IP67 rating, this connector offers excellent protection against dust and water ingress. Designed for secure and efficient connectivity, it boasts a bayonet locking mechanism and X keying position for easy mating. Fully RoHS compliant, this connector is ideal for use in hi-rel applications that require robust and dependable performance. The 22-72 insert arrangement and straight shell type make it versatile for a range of connectivity needs. Trust in the PT06E2272SX476 for mission-critical operations where reliability is paramount.

