| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-2S(027) |
| Series: | PT Series |
| Part Aliases: | 58-148608-02S C58-148608-02S |
| SKU: | AMIPT06E-8-2S(027) |
PT06E-8-2S(027)
| Heilind Number: | AMIPT06E-8-2S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-2S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug E-Class 26482-1, part of the rugged MIL-DTL-26482 PT Series. Crafted with high-quality Copper Alloy contacts plated in Gold, this connector ensures reliable conductivity in demanding environments. Featuring an IP67 rating for water and dust resistance, it guarantees optimal performance even in harsh conditions. With a shell size of 8 and a straight socket contact type, it offers secure and efficient connections. The durable Aluminum shell with Olive Drab Cadmium finish not only enhances its longevity but also meets RoHS compliance standards. Rated for 600 VAC, it is suitable for a wide range of applications. The 8-2 insert arrangement, along with a Bayonet locking mechanism, provides easy installation and secure mating. Designed for hi-rel use, this PT06E82S027 connector is a dependable solution for aerospace, defense, and other mission-critical applications.

