| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-2S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-144608-02S U71-144608-02S |
| SKU: | AMIPT06E-8-2S(SR) |
PT06E-8-2S(SR)
| Heilind Number: | AMIPT06E-8-2S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-2S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-8-2S(SR) Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a shell size 8 made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity. With an IP67 rating for dust and moisture resistance, this connector is ideal for demanding applications. Its socket contact type and bayonet locking mechanism provide secure connections in high vibration settings. Rated for 600 VAC, it is suitable for power transmission. Compliant with RoHS regulations and offering high reliability, the PT06E82SSR is the perfect choice for mission-critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


