| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4P(470) |
| Series: | PT Series |
| Part Aliases: | 93-144608-04P C93-144608-04P |
| SKU: | AMIPT06E-8-4P(470) |
PT06E-8-4P(470)
| Heilind Number: | AMIPT06E-8-4P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-8-4P(470) is a rugged and reliable circular connector designed for demanding military and industrial applications. Compliant with MIL-DTL-26482 specifications, this AI-Solder Plug E-Class connector guarantees high performance in harsh environments. Featuring a shell size of 8 and a straight plug design, it offers secure and efficient connectivity. The copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. RoHS compliant and capable of handling up to 600 VAC, this connector is suitable for a wide range of high-reliability applications. The bayonet locking mechanism and black zinc cobalt shell finish further enhance its durability and usability. Trust in the PT06E84P470 for mission-critical connectivity needs.

