| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4P(476) |
| Series: | PT Series |
| Part Aliases: | C58-144608-04P |
| SKU: | AMIPT06E-8-4P(476) |
PT06E-8-4P(476)
| Heilind Number: | AMIPT06E-8-4P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-8-4P(476) is a rugged and reliable AI-Solder Plug E-Class connector, compliant with military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer excellent conductivity. With a shell size of 8 and a straight pin contact type in an 8-4 insert arrangement, this connector is suitable for high-voltage applications, rated for 600 VAC. The bayonet locking mechanism provides secure mating, making it ideal for use in demanding industrial and military settings. Its part aliases and acronym, C58-144608-04P and PT06E84P476, respectively, further establish its compatibility and identification within the connector industry. Trust in the PT06E-8-4P(476) for high-reliability connectivity solutions.

