PT06E-8-4S(023)

Heilind Number:AMIPT06E-8-4S(023)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-8-4S(023)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-8-4S(023)
Series:PT Series
Part Aliases:91-148608-04S C91-148608-04S
SKU:AMIPT06E-8-4S(023)

Detailed Description

Introducing the AI-Solder Plug E-Class 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. This high-performance circular connector boasts a shell size of 8, featuring a durable aluminum construction with an electroless nickel finish. Designed for optimal conductivity, the contact material is copper alloy plated with gold, ensuring reliable signal transmission even in demanding environments. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for military and industrial applications. Its socket contact type, bayonet locking mechanism, and straight plug shell type provide secure and efficient connectivity. RoHS compliant and capable of handling voltage ratings up to 600 VAC, this connector meets stringent industry standards. Trust in the PT06E84S023 for your hi-rel connectivity needs.