| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4SW(476) |
| Series: | PT Series |
| SKU: | AMIPT06E-8-4SW(476) |
PT06E-8-4SW(476)
| Heilind Number: | AMIPT06E-8-4SW(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4SW(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1, MIL-DTL-26482 compliant, PT Series connector ( PT06E-8-4SW(476)) is a high-performance solution for demanding military and industrial applications. Featuring a shell size of 8 with a straight plug design, this connector offers secure socket contacts made of durable copper alloy with gold plating, ensuring reliable conductivity even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. RoHS compliant and capable of handling up to 600VAC, it meets stringent environmental and safety standards. The olive drab cadmium finish not only enhances its durability but also aligns with military specifications. With a bayonet locking mechanism and W keying position, it ensures quick and secure mating. Ideal for use in hi-rel applications, the PT06E84SW476 is a rugged and dependable circular connector.

