| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-98P(025) |
| Series: | PT Series |
| SKU: | AMIPT06E-8-98P(025) |
PT06E-8-98P(025)
| Heilind Number: | AMIPT06E-8-98P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-98P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug E-Class 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in rugged environments. Featuring a copper alloy contact material with gold plating, this connector ensures optimal signal transmission. With an IP67 rating, it provides protection against water and dust ingress. The shell, made of durable aluminum with a black zinc cobalt finish, guarantees long-lasting performance. Its straight plug design, shell size 8, and bayonet locking mechanism make for easy and secure installation. RoHS compliant and rated for 600 VAC, it meets stringent environmental and safety standards. Ideal for high-reliability applications, the PT06E898P025 is a versatile solution for military, aerospace, and industrial requirements.

