| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-2PW |
| Series: | PT Series |
| SKU: | AMIPT06J-10-2PW |
PT06J-10-2PW
| Heilind Number: | AMIPT06J-10-2PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-10-2PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-10-2PW is a rugged and reliable Solder Plug J-Class connector designed to meet stringent military specifications. With its MIL-DTL-26482 certification, this connector ensures high performance in demanding environments. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, offering excellent corrosion resistance. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and durability. Rated for IP67 protection, this connector is suitable for use in harsh conditions. With a voltage rating of 600 VAC, it is ideal for high-power applications. The 10-2 insert arrangement and W keying position provide secure and precise mating. Featuring a reliable Bayonet locking mechanism, this connector offers easy and secure connectivity. RoHS compliant and suitable for high-reliability applications, the PT06J-10-2PW is a top choice for military, aerospace, and industrial use.

