PT06J-10-2PY

Heilind Number:AMIPT06J-10-2PY
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-10-2PY
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-10-2PY
Series:PT Series
SKU:AMIPT06J-10-2PY

Detailed Description

The PT06J-10-2PY is a rugged, military-specification solder plug connector from the PT Series, designed for reliable performance in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this connector offers IP67-rated protection against dust and water ingress, making it ideal for use in outdoor or industrial applications. Its gold-plated copper alloy contacts ensure superior conductivity and corrosion resistance, while the Bayonet locking mechanism provides secure and easy mating. With a voltage rating of 600 VAC, the PT06J102PY is suitable for high-power applications. RoHS compliant and offering hi-rel quality, this connector meets the stringent demands of military and aerospace industries.